Taiyo Yuden LQM21FN100M80L technical specifications.
| Package/Case | 0806 |
| Current | 490mA |
| DC Resistance (DCR) | 273mR |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | LB |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden LQM21FN100M80L to view detailed technical specifications.
No datasheet is available for this part.