Taiyo Yuden LQP15MN18NG02D technical specifications.
| Package/Case | 1007 |
| Current | 70mA |
| DC Resistance (DCR) | 28.6R |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 2R |
| Saturation Current | 80mA |
| Self Resonant Frequency | 3.5MHz |
| Series | CB |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden LQP15MN18NG02D to view detailed technical specifications.
No datasheet is available for this part.