Taiyo Yuden LQP15MN4N3B02D technical specifications.
| Package/Case | 0805 |
| Current | 130mA |
| DC Resistance (DCR) | 4.81R |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 600mR |
| Self Resonant Frequency | 16MHz |
| Series | LB |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden LQP15MN4N3B02D to view detailed technical specifications.
No datasheet is available for this part.