Taiyo Yuden LQP15MN5N1B02D technical specifications.
| Package/Case | 0805 |
| Current | 90mA |
| DC Resistance (DCR) | 7.54R |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 700mR |
| Self Resonant Frequency | 11MHz |
| Series | LB |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden LQP15MN5N1B02D to view detailed technical specifications.
No datasheet is available for this part.