Taiyo Yuden LQP15MN7N5B02D technical specifications.
| Package/Case | 1008 |
| Current | 60mA |
| DC Resistance (DCR) | 21R |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | Yes |
| Resistance | 1.1R |
| Self Resonant Frequency | 9MHz |
| Series | LE |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden LQP15MN7N5B02D to view detailed technical specifications.
No datasheet is available for this part.