Taiyo Yuden LQP15MN9N1B02D technical specifications.
| Package/Case | 1008 |
| Current | 150mA |
| DC Resistance (DCR) | 4.94R |
| Inductance | 12uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 23MHz |
| Series | LE |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden LQP15MN9N1B02D to view detailed technical specifications.
No datasheet is available for this part.