Taiyo Yuden LQW15AN8N7G00D technical specifications.
| Package/Case | Radial |
| Current | 250mA |
| DC Resistance (DCR) | 2.7R |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resistance | 140mR |
| Self Resonant Frequency | 1.5MHz |
| Series | LH |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden LQW15AN8N7G00D to view detailed technical specifications.
No datasheet is available for this part.