Taiyo Yuden LQW15AN9N5G00D technical specifications.
| Package/Case | Radial |
| Current | 700mA |
| DC Resistance (DCR) | 360mR |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Self Resonant Frequency | 5.2MHz |
| Series | LH |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden LQW15AN9N5G00D to view detailed technical specifications.
No datasheet is available for this part.