Taiyo Yuden LS380 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Nominal Input Voltage | 12V |
| Nominal Supply Current | 500mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden LS380 to view detailed technical specifications.
No datasheet is available for this part.