Taiyo Yuden LS380-RH technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LS380-RH to view detailed technical specifications.
No datasheet is available for this part.