
Surface mount fixed inductor with 4.7µH inductance and 20% tolerance. Features a 2A current rating, 72mΩ DC resistance, and ferrite core. Operates within a -25°C to 125°C temperature range and is shielded. Packaged in a 5020 case with tape and reel availability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRS5020T4R7MMGJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 5020 |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 72mR |
| Depth | 5.1mm |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 3.3mm |
| Length | 4.9mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 37MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5020T4R7MMGJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
