
Surface mount general purpose shielded inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 2.6A current rating, and 3.1A saturation current. Operates from -40°C to 125°C with a DC resistance of 45.5mΩ. AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRS5030T4R7MMGJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 45.5mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.7uH |
| Length | 0.193inch |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 3.1A |
| Self Resonant Frequency | 31MHz |
| Series | NRS |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5030T4R7MMGJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
