This Taiyo Yuden inductor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal inductance of 1.5 microhenries and a tolerance of 30%. The inductor is shielded and has a dual ended terminal placement. It is rated for a maximum current of 8.39 amps and has a self resonance frequency of 75.5 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NS10155T1R5NNVV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0072 |
| Rated Current-Max | 8.39 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 75.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NS10155T1R5NNVV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.