The TMK316BBJ226ML-T/BKN is a surface mount capacitor from Taiyo Yuden with a capacitance of 22uF. It features a 1206 package and a flat construction with an X5R dielectric. The capacitor has a height of 1.6mm and a length of 3.2mm. It operates over a temperature range of -55°C to 85°C.
Taiyo Yuden TMK316BBJ226ML-T/BKN technical specifications.
| Capacitance | 22uF |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | X5R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK316BBJ226ML-T/BKN to view detailed technical specifications.
No datasheet is available for this part.