Tajimi Electronics BNCS701-P(0) technical specifications.
| Type | BNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 2.4GHz |
| Impedance | 75Ohm |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tajimi Electronics BNCS701-P(0) to view detailed technical specifications.
No datasheet is available for this part.