Tajimi Electronics PRC03-12A10-2AF10.5 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Series | PRC03 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Tajimi Electronics PRC03-12A10-2AF10.5 to view detailed technical specifications.
No datasheet is available for this part.