Tajimi Electronics PRC03 Series, 7 Pole Panel Mount Connector Socket, 19mm Shell Size, Female Contacts
Tajimi Electronics PRC03-23A10-7F technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Orientation | Straight |
| Series | PRC03 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Tajimi Electronics PRC03-23A10-7F to view detailed technical specifications.
No datasheet is available for this part.