This 5-contact circular connector features a cable mount termination method and a straight body orientation. It has a maximum operating temperature range of -25 to 85°C and a maximum voltage rating of 150VAC. The connector is designed for use with a maximum current rating of 2A.
Tajimi Electronics PRC05-P5F technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 150VAC |
| Max Current Rating | 2A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tajimi Electronics PRC05-P5F to view detailed technical specifications.
No datasheet is available for this part.