Tajimi Electronics TXA102-BR technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel |
| Operating Frequency | 0 ? 500MHz |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Tajimi Electronics TXA102-BR to view detailed technical specifications.
No datasheet is available for this part.