Tajimi Electronics TXA109-BJ technical specifications.
| Type | Triax |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 500MHz |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tajimi Electronics TXA109-BJ to view detailed technical specifications.
No datasheet is available for this part.