Takachi OP-125B technical specifications.
| Body Material | ABS |
| Package/Case | 100 |
| Color | Black |
| Height | 45mm |
| Mount | Box |
| Series | OP |
| Weight | 130g |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Takachi OP-125B to view detailed technical specifications.
No datasheet is available for this part.