Takachi OP-150G technical specifications.
| Body Material | ABS |
| Package/Case | 120 |
| Color | Grey |
| Height | 50mm |
| Mount | Box |
| Series | OP |
| Weight | 185g |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Takachi OP-150G to view detailed technical specifications.
No datasheet is available for this part.