Takachi SS-125B technical specifications.
| Body Material | ABS |
| Package/Case | 125 |
| Color | Black |
| Height | 32mm |
| Mount | Box |
| Weight | 100g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Takachi SS-125B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.