Takachi SS-90A technical specifications.
| Body Material | ABS |
| Color | White |
| Height | 26mm |
| Mount | Box |
| Weight | 50g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Takachi SS-90A to view detailed technical specifications.
No datasheet is available for this part.