Takachi SU-180G technical specifications.
| Body Material | ABS |
| Package/Case | 125 |
| Color | Grey |
| Height | 35mm |
| Mount | Box |
| Weight | 140g |
| Width | 180mm |
| RoHS | Not Compliant |
Download the complete datasheet for Takachi SU-180G to view detailed technical specifications.
No datasheet is available for this part.