
Takachi SW-100B technical specifications.
| Body Material | Plastic |
| Package/Case | 100 |
| Color | Black |
| Height | 35mm |
| Mount | Box |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Takachi SW-100B to view detailed technical specifications.
No datasheet is available for this part.
