UC Aluminium Enclosure, 180 x 100 x 110
Takachi UC10-11-18DD technical specifications.
| Body Material | Aluminium |
| Package/Case | 100 |
| Mount | Box |
| Series | UC |
| RoHS | Compliant |
Download the complete datasheet for Takachi UC10-11-18DD to view detailed technical specifications.
No datasheet is available for this part.