UC Aluminium Enclosure, 140 x 100 x 40
Takachi UC10-4-14DD technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Mount | Box |
| Series | UC |
| RoHS | Compliant |
Download the complete datasheet for Takachi UC10-4-14DD to view detailed technical specifications.
No datasheet is available for this part.