UC Aluminium Enclosure, 120 x 90 x 50mm
Takachi UC9-5-12DD technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Height | 50mm |
| Mount | Box |
| Series | UC |
| Weight | 0.29kg |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Takachi UC9-5-12DD to view detailed technical specifications.
No datasheet is available for this part.