Takigen C-315-C technical specifications.
| Type | Lock |
| Cage Code | SFL11 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Takigen C-315-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.