Takigen K-1090-CM-60 technical specifications.
| Type | Mounting Base |
| Cage Code | SFL11 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Takigen K-1090-CM-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.