Takigen S-3-90-BC-3 technical specifications.
| Type | Lock Key |
| Cage Code | SFL11 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Takigen S-3-90-BC-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.