
Talco Surface Mount, 89 x 38 x 46mm
Talco 6402012 technical specifications.
| Depth | 46mm |
| Height | 89mm |
| Mount | Surface Mount |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Talco 6402012 to view detailed technical specifications.
No datasheet is available for this part.
