
Talco 6432201 technical specifications.
| Depth | 70mm |
| Height | 342mm |
| Operating Supply Voltage | 230V |
| Width | 113mm |
| RoHS | Compliant |
Download the complete datasheet for Talco 6432201 to view detailed technical specifications.
No datasheet is available for this part.
