
Security Alarm Control Panel, 142 x 33 x 77.5mm
Talco 6435201 technical specifications.
| Depth | 77.5mm |
| Height | 142mm |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Talco 6435201 to view detailed technical specifications.
No datasheet is available for this part.
