
15in barn steel toolbox,662x222x194mm
Talco AB26-RS technical specifications.
| Depth | 194mm |
| Length | 662mm |
| Weight | 5.8kg |
| Width | 222mm |
| RoHS | Compliant |
Download the complete datasheet for Talco AB26-RS to view detailed technical specifications.
No datasheet is available for this part.
