
Tallysman Wireless 32-2600-0 technical specifications.
| Package/Case | SMA |
| Gain | 4.25dB |
| Max Frequency | 1.626GHz |
| Min Frequency | 1.616GHz |
| Reach SVHC Compliant | Unknown |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Tallysman Wireless 32-2600-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
