Tamura HBL-0334 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Tamura HBL-0334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
