Tamura HBL0210 technical specifications.
| Height | 0.43inch |
| Lead Free | Lead Free |
| Length | 2.34inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 200 |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Tamura HBL0210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.