Tamura L01Z600S05NON-ROHS technical specifications.
| Current Rating | 600A |
| Height | 27mm |
| Length | 38mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Response Time | 10us |
| Width | 18.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura L01Z600S05NON-ROHS to view detailed technical specifications.
No datasheet is available for this part.