Tamura SWA-1704W technical specifications.
| Approvals | UL, CSA, VDE, EN |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.3A |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 17.5V |
| RoHS | Unconfirmed |
Download the complete datasheet for Tamura SWA-1704W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.