Tamura TIC-L028-11 technical specifications.
| Package/Case | 100 |
| Color | Green, Orange, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | TIC |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TIC-L028-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.