The CGGP.25.4.E.02 is a 25 x 25 x 4 mm embedded ceramic GPS/GLONASS/Galileo patch antenna. It features a double resonance design that supports the GPS/Galileo L1 band (1575.42 MHz) and GLONASS G1 band (1602 MHz). The antenna is designed for high efficiency, typically exceeding 85% on a 70mm x 70mm ground plane, and utilizes a pin-type mounting for PCB integration. It is automotive-grade and optimized for reliable positioning in telematics and navigation applications.
Taoglas Limited CGGP.25.4.E.02 technical specifications.
| Center Frequency (GPS/Galileo) | 1575.42MHz |
| Center Frequency (GLONASS) | 1602MHz |
| Peak Gain (GPS/Galileo) | 5.39dBi |
| Peak Gain (GLONASS) | 5.46dBi |
| Efficiency (GPS/Galileo) | 88.02% |
| Efficiency (GLONASS) | 88.63% |
| VSWR | 1.8 max |
| Impedance | 50Ohms |
| Polarization | Linear |
| Dimensions | 25 x 25 x 4mm |
| Mounting Type | Pin |
| Operating Temperature Range | -40 to +105°C |
| Weight | 9.5g |
| Ground Plane Size | 70 x 70mm |
| Pin Diameter | 0.9mm |
| Pin Length | 2.4mm |
| RoHS | Compliant (RoHS 3) |
| REACH | Compliant |
| Quality | Automotive TS16949 Production and Quality Approved |
Download the complete datasheet for Taoglas Limited CGGP.25.4.E.02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.