The Taoglas TGX.45.A.BI.01 is a wideband 5G/4G 2*MIMO cross-polarized omnidirectional dipole antenna that covers all worldwide sub-6GHz cellular bands from 450MHz to 6000MHz. It utilizes two dipole antennas orthogonally positioned to receive +/-45 degree polarized signals, which are standard for most base station broadcasts, thereby improving signal quality and throughput capacity. The antenna is housed in a robust IP65-rated ASA enclosure, making it suitable for outdoor environments. It includes a multi-function bracket designed for versatile mounting options, including pole, wall, and glass mounting (via suction cups).
TAOGLAS LIMITED TGX.45.A.BI.01 technical specifications.
| Frequency Range | 450 - 6000MHz |
| Peak Gain | 4.8dBi |
| Efficiency | 56.2% |
| Impedance | 50Ohms |
| Polarization | Cross Polarized (+/- 45°) |
| Radiation Pattern | Omnidirectional |
| Max Input Power | 10W |
| Connector Type | 2 x SMA Male |
| Cable Type | CFD-200 |
| Cable Length | 3m |
| Dimensions | 165 x 165 x 98.5mm |
| Ingress Protection | 65IP |
| Operating Temperature | -40 to +85°C |
| Weight | 494g |
| RoHS | Compliant |
| REACH | Compliant |
| Ip Rating | IP65 |
Download the complete datasheet for TAOGLAS LIMITED TGX.45.A.BI.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.