Taoglas A.01.B.301111 technical specifications.
| Package/Case | SMA |
| Diameter | 49mm |
| Frequency | 1.57542GHz |
| Gain | 30dB |
| Impedance | 50R |
| Length | 29mm |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Taoglas A.01.B.301111 to view detailed technical specifications.
No datasheet is available for this part.