Taoglas A.03.C.1001111 technical specifications.
| Package/Case | SMA |
| Height | 1.138inch |
| Impedance | 50R |
| Max Frequency | 1.57742GHz |
| Min Frequency | 1.57342GHz |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Ratings | IP69 |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Taoglas A.03.C.1001111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.