Taoglas AA.108.301F21 technical specifications.
| Mount | Adhesive |
| Number of Bands | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Titan |
| VSWR | 1.92 |
| RoHS | Compliant |
Download the complete datasheet for Taoglas AA.108.301F21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.