High-performance GPS, GLONASS, and BeiDou antenna designed for robust wireless communication. Features RG-174 cable with an SMA male connector for versatile integration. Operates reliably across a wide temperature range, from -40°C to 85°C.
Taoglas AA.170.301111 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taoglas AA.170.301111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.