Taoglas AP.25B.07.0052A technical specifications.
| Frequency | 1.57542GHz |
| Gain | 17dB |
| Height | 0.18inch |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Taoglas AP.25B.07.0052A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.