Taoglas AP.25J.01.10000D technical specifications.
| Package/Case | SMA |
| Diameter | 2.7mm |
| Frequency | 1.57542GHz |
| Gain | 44dB |
| Height | 4mm |
| Impedance | 50R |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarization | RHCP |
| Termination | SMA |
| VSWR | 2 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Taoglas AP.25J.01.10000D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.